
WSLP12061L000FEA | |
|---|---|
DigiKey Part Number | 541-10093-2-ND - Tape & Reel (TR) 541-10093-1-ND - Cut Tape (CT) 541-10093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12061L000FEA |
Description | RES 0.001 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP12061L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 11,89320 Kč | 297,33 Kč |
| 50 | 10,62500 Kč | 531,25 Kč |
| 100 | 9,54780 Kč | 954,78 Kč |
| 250 | 8,36728 Kč | 2 091,82 Kč |
| 500 | 7,62858 Kč | 3 814,29 Kč |
| 1 000 | 7,00052 Kč | 7 000,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,22055 Kč | 24 882,20 Kč |
| 8 000 | 5,82303 Kč | 46 584,24 Kč |
| 12 000 | 5,61894 Kč | 67 427,28 Kč |
| 20 000 | 5,38803 Kč | 107 760,60 Kč |
| 28 000 | 5,25048 Kč | 147 013,44 Kč |
| 40 000 | 5,11613 Kč | 204 645,20 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

