
WSLP0805R0500FEA | |
|---|---|
DigiKey Part Number | 541-10040-2-ND - Tape & Reel (TR) 541-10040-1-ND - Cut Tape (CT) 541-10040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0500FEA |
Description | RES 0.05 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 17,82900 Kč | 178,29 Kč |
| 25 | 15,28240 Kč | 382,06 Kč |
| 50 | 13,68680 Kč | 684,34 Kč |
| 100 | 12,32900 Kč | 1 232,90 Kč |
| 250 | 10,84076 Kč | 2 710,19 Kč |
| 500 | 9,90866 Kč | 4 954,33 Kč |
| 1 000 | 9,11697 Kč | 9 116,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,86192 Kč | 39 309,60 Kč |
| 10 000 | 7,39226 Kč | 73 922,60 Kč |
| 15 000 | 7,15111 Kč | 107 266,65 Kč |
| 25 000 | 6,87835 Kč | 171 958,75 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |

