
WSLP0805R0350FEA | |
|---|---|
DigiKey Part Number | 541-10039-2-ND - Tape & Reel (TR) 541-10039-1-ND - Cut Tape (CT) 541-10039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0350FEA |
Description | RES 0.035 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0350FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 14,22840 Kč | 355,71 Kč |
| 50 | 12,73320 Kč | 636,66 Kč |
| 100 | 11,46280 Kč | 1 146,28 Kč |
| 250 | 10,06980 Kč | 2 517,45 Kč |
| 500 | 9,19796 Kč | 4 598,98 Kč |
| 1 000 | 8,45673 Kč | 8 456,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,28034 Kč | 36 401,70 Kč |
| 10 000 | 6,84069 Kč | 68 406,90 Kč |
| 15 000 | 6,61494 Kč | 99 224,10 Kč |
| 25 000 | 6,35959 Kč | 158 989,75 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

