
WSLP0805R0200FEA | |
|---|---|
DigiKey Part Number | 541-10035-2-ND - Tape & Reel (TR) 541-10035-1-ND - Cut Tape (CT) 541-10035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0200FEA |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0200FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 50 | 13,65280 Kč | 682,64 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 10,81396 Kč | 2 703,49 Kč |
| 500 | 9,88418 Kč | 4 942,09 Kč |
| 1 000 | 9,09444 Kč | 9 094,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,84250 Kč | 39 212,50 Kč |
| 10 000 | 7,37399 Kč | 73 739,90 Kč |
| 15 000 | 7,13344 Kč | 107 001,60 Kč |
| 25 000 | 6,86136 Kč | 171 534,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

