
WSLP0805R0150FEA | |
|---|---|
DigiKey Part Number | 541-10034-2-ND - Tape & Reel (TR) 541-10034-1-ND - Cut Tape (CT) 541-10034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0150FEA |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 17,36600 Kč | 173,66 Kč |
| 25 | 14,88640 Kč | 372,16 Kč |
| 50 | 13,32880 Kč | 666,44 Kč |
| 100 | 12,00480 Kč | 1 200,48 Kč |
| 250 | 10,55196 Kč | 2 637,99 Kč |
| 500 | 9,64216 Kč | 4 821,08 Kč |
| 1 000 | 8,86900 Kč | 8 869,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,64326 Kč | 38 216,30 Kč |
| 10 000 | 7,18479 Kč | 71 847,90 Kč |
| 15 000 | 6,94935 Kč | 104 240,25 Kč |
| 25 000 | 6,68311 Kč | 167 077,75 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

