
WSLP0805R0100FEB | |
|---|---|
DigiKey Part Number | WSLPB-.01TR-ND - Tape & Reel (TR) WSLPB-.01CT-ND - Cut Tape (CT) WSLPB-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0100FEB |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0100FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,28920 Kč | 257,23 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 100 | 8,24380 Kč | 824,38 Kč |
| 250 | 7,20988 Kč | 1 802,47 Kč |
| 500 | 6,56356 Kč | 3 281,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13415 Kč | 6 134,15 Kč |
| 2 000 | 5,65781 Kč | 11 315,62 Kč |
| 3 000 | 5,41321 Kč | 16 239,63 Kč |
| 5 000 | 5,13636 Kč | 25 681,80 Kč |
| 7 000 | 4,97140 Kč | 34 799,80 Kč |
| 10 000 | 4,81026 Kč | 48 102,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

