
WSLP0603R0500FEB | |
|---|---|
DigiKey Part Number | WSLPA-.05TR-ND - Tape & Reel (TR) WSLPA-.05CT-ND - Cut Tape (CT) WSLPA-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0500FEB |
Description | RES 0.05 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0500FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 12,52500 Kč | 125,25 Kč |
| 25 | 10,70200 Kč | 267,55 Kč |
| 50 | 9,55680 Kč | 477,84 Kč |
| 100 | 8,57790 Kč | 857,79 Kč |
| 250 | 7,50644 Kč | 1 876,61 Kč |
| 500 | 6,83620 Kč | 3 418,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,32628 Kč | 5 326,28 Kč |
| 2 000 | 4,91455 Kč | 9 829,10 Kč |
| 3 000 | 4,70306 Kč | 14 109,18 Kč |
| 5 000 | 4,46386 Kč | 22 319,30 Kč |
| 7 000 | 4,44420 Kč | 31 109,40 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |

