
WSLP0603R0200FEB | |
|---|---|
DigiKey Part Number | WSLPA-.02TR-ND - Tape & Reel (TR) WSLPA-.02CT-ND - Cut Tape (CT) WSLPA-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0200FEB |
Description | RES 0.02 OHM 1% 0.4W 0603 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,27629 Kč | 9 276,29 Kč |
| 2 000 | 8,59175 Kč | 17 183,50 Kč |
| 3 000 | 8,24018 Kč | 24 720,54 Kč |
| 5 000 | 7,84250 Kč | 39 212,50 Kč |
| 7 000 | 7,60551 Kč | 53 238,57 Kč |
| 10 000 | 7,37399 Kč | 73 739,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 16,52960 Kč | 413,24 Kč |
| 50 | 14,81620 Kč | 740,81 Kč |
| 100 | 13,35470 Kč | 1 335,47 Kč |
| 250 | 11,75552 Kč | 2 938,88 Kč |
| 500 | 10,75392 Kč | 5 376,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 50 | 13,65280 Kč | 682,64 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 10,81396 Kč | 2 703,49 Kč |
| 500 | 9,88418 Kč | 4 942,09 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

