
WSL59311L000FEA | |
|---|---|
DigiKey Part Number | WSLN-.001TR-ND - Tape & Reel (TR) WSLN-.001CT-ND - Cut Tape (CT) WSLN-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL59311L000FEA |
Description | RES 0.001 OHM 1% 5W 5931 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL59311L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 25 | 24,65160 Kč | 616,29 Kč |
| 50 | 22,16960 Kč | 1 108,48 Kč |
| 100 | 20,06360 Kč | 2 006,36 Kč |
| 250 | 17,75676 Kč | 4 439,19 Kč |
| 500 | 16,31208 Kč | 8 156,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,74381 Kč | 22 115,72 Kč |
| 3 000 | 13,77742 Kč | 41 332,26 Kč |
| 4 500 | 13,28114 Kč | 59 765,13 Kč |
| 7 500 | 12,71978 Kč | 95 398,35 Kč |
| 10 500 | 12,38536 Kč | 130 046,28 Kč |
| 15 000 | 12,05866 Kč | 180 879,90 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

