
WSL3921L3000FEA | |
|---|---|
DigiKey Part Number | WSLM-.0003TR-ND - Tape & Reel (TR) WSLM-.0003CT-ND - Cut Tape (CT) WSLM-.0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3921L3000FEA |
Description | RES SMD 300 UOHM 1% 3W 3921 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL3921L3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 50 | 17,75600 Kč | 887,80 Kč |
| 100 | 16,03410 Kč | 1 603,41 Kč |
| 250 | 14,14844 Kč | 3 537,11 Kč |
| 500 | 12,96752 Kč | 6 483,76 Kč |
| 1 000 | 11,96424 Kč | 11 964,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,88746 Kč | 32 662,38 Kč |
| 6 000 | 10,21633 Kč | 61 297,98 Kč |
| 9 000 | 9,87172 Kč | 88 845,48 Kč |
| 15 000 | 9,48191 Kč | 142 228,65 Kč |
| 21 000 | 9,24968 Kč | 194 243,28 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

