
WSL39214L000FEA | |
|---|---|
DigiKey Part Number | WSLM-.004TR-ND - Tape & Reel (TR) WSLM-.004CT-ND - Cut Tape (CT) WSLM-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL39214L000FEA |
Description | RES 0.004 OHM 1% 3W 3921 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL39214L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 16,60520 Kč | 830,26 Kč |
| 100 | 14,98420 Kč | 1 498,42 Kč |
| 250 | 13,20860 Kč | 3 302,15 Kč |
| 500 | 12,09778 Kč | 6 048,89 Kč |
| 1 000 | 11,15414 Kč | 11 154,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,13916 Kč | 30 417,48 Kč |
| 6 000 | 9,50769 Kč | 57 046,14 Kč |
| 9 000 | 9,18348 Kč | 82 651,32 Kč |
| 15 000 | 8,81679 Kč | 132 251,85 Kč |
| 21 000 | 8,59831 Kč | 180 564,51 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

