
WSL39214L000FEA | |
---|---|
DigiKey Part Number | WSLM-.004TR-ND - Tape & Reel (TR) WSLM-.004CT-ND - Cut Tape (CT) WSLM-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL39214L000FEA |
Description | RES 0.004 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL39214L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
10 | 20,05900 Kč | 200,59 Kč |
25 | 17,21400 Kč | 430,35 Kč |
50 | 15,43500 Kč | 771,75 Kč |
100 | 13,92070 Kč | 1 392,07 Kč |
250 | 12,26136 Kč | 3 065,34 Kč |
500 | 11,22238 Kč | 5 611,19 Kč |
1 000 | 10,33960 Kč | 10 339,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,38878 Kč | 28 166,34 Kč |
6 000 | 8,79835 Kč | 52 790,10 Kč |
9 000 | 8,49515 Kč | 76 456,35 Kč |
15 000 | 8,15220 Kč | 122 283,00 Kč |
21 000 | 7,94786 Kč | 166 905,06 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |