
WSL2512R0150FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.015TR-ND - Tape & Reel (TR) WSLH-.015CT-ND - Cut Tape (CT) WSLH-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0150FEA18 |
Description | RES 0.015 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0150FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 20,89720 Kč | 522,43 Kč |
| 50 | 18,76800 Kč | 938,40 Kč |
| 100 | 16,95800 Kč | 1 695,80 Kč |
| 250 | 14,97324 Kč | 3 743,31 Kč |
| 500 | 13,73144 Kč | 6 865,72 Kč |
| 1 000 | 12,67649 Kč | 12 676,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,78009 Kč | 23 560,18 Kč |
| 4 000 | 11,36711 Kč | 45 468,44 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

