
WSL2010R0500FEA | |
|---|---|
DigiKey Part Number | WSLE-.05TR-ND - Tape & Reel (TR) WSLE-.05CT-ND - Cut Tape (CT) WSLE-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0500FEA |
Description | RES 0.05 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 15,36700 Kč | 153,67 Kč |
| 25 | 13,14360 Kč | 328,59 Kč |
| 50 | 11,75440 Kč | 587,72 Kč |
| 100 | 10,57340 Kč | 1 057,34 Kč |
| 250 | 9,27800 Kč | 2 319,50 Kč |
| 500 | 8,46758 Kč | 4 233,79 Kč |
| 1 000 | 7,77819 Kč | 7 778,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,82936 Kč | 27 317,44 Kč |
| 8 000 | 6,39852 Kč | 51 188,16 Kč |
| 12 000 | 6,17730 Kč | 74 127,60 Kč |
| 20 000 | 5,92704 Kč | 118 540,80 Kč |
| 28 000 | 5,77796 Kč | 161 782,88 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

