
WSL20107L000FEA | |
|---|---|
DigiKey Part Number | WSLE-.007TR-ND - Tape & Reel (TR) WSLE-.007CT-ND - Cut Tape (CT) WSLE-.007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20107L000FEA |
Description | RES 0.007 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20107L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 18,52400 Kč | 185,24 Kč |
| 25 | 15,88840 Kč | 397,21 Kč |
| 50 | 14,23400 Kč | 711,70 Kč |
| 100 | 12,82580 Kč | 1 282,58 Kč |
| 250 | 11,28364 Kč | 2 820,91 Kč |
| 500 | 10,31786 Kč | 5 158,93 Kč |
| 1 000 | 9,49755 Kč | 9 497,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,37222 Kč | 33 488,88 Kč |
| 8 000 | 7,85918 Kč | 62 873,44 Kč |
| 12 000 | 7,59575 Kč | 91 149,00 Kč |
| 20 000 | 7,29784 Kč | 145 956,80 Kč |
| 28 000 | 7,12028 Kč | 199 367,84 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

