
WSL1206R2000FEA | |
|---|---|
DigiKey Part Number | WSLC-.20TR-ND - Tape & Reel (TR) WSLC-.20CT-ND - Cut Tape (CT) WSLC-.20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R2000FEA |
Description | RES 0.2 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R2000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,23120 Kč | 411,56 Kč |
| 100 | 7,38080 Kč | 738,08 Kč |
| 250 | 6,44640 Kč | 1 611,60 Kč |
| 500 | 5,86138 Kč | 2 930,69 Kč |
| 1 000 | 5,36457 Kč | 5 364,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,67515 Kč | 18 700,60 Kč |
| 8 000 | 4,36430 Kč | 34 914,40 Kč |
| 12 000 | 4,20467 Kč | 50 456,04 Kč |
| 20 000 | 4,02412 Kč | 80 482,40 Kč |
| 28 000 | 3,91654 Kč | 109 663,12 Kč |
| 40 000 | 3,81147 Kč | 152 458,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

