10 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0100DEA

DigiKey Part Number
541-WSL1206R0100DEATR-ND - Tape & Reel (TR)
541-WSL1206R0100DEACT-ND - Cut Tape (CT)
541-WSL1206R0100DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0100DEA
Description
RES 0.01 OHM 0.5% 1/4W 1206
Customer Reference
Detailed Description
10 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1029,98500 Kč299,85 Kč
2525,85280 Kč646,32 Kč
5023,26580 Kč1 163,29 Kč
10021,06310 Kč2 106,31 Kč
25018,65296 Kč4 663,24 Kč
50017,14444 Kč8 572,22 Kč
1 00015,86252 Kč15 862,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,12604 Kč56 504,16 Kč
8 00013,32499 Kč106 599,92 Kč
12 00012,91379 Kč154 965,48 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč