WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL12069L000FEA18

DigiKey Part Number
WSLD-.009TR-ND - Tape & Reel (TR)
WSLD-.009CT-ND - Cut Tape (CT)
WSLD-.009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL12069L000FEA18
Description
RES 0.009 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL12069L000FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1013,68300 Kč136,83 Kč
2511,68680 Kč292,17 Kč
5010,44500 Kč522,25 Kč
1009,38200 Kč938,20 Kč
2508,22044 Kč2 055,11 Kč
5007,49296 Kč3 746,48 Kč
1 0006,87472 Kč6 874,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,01753 Kč20 070,12 Kč
8 0004,93359 Kč39 468,72 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč