
WSK25123L000DEA | |
|---|---|
DigiKey Part Number | 541-WSK25123L000DEATR-ND - Tape & Reel (TR) 541-WSK25123L000DEACT-ND - Cut Tape (CT) 541-WSK25123L000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK25123L000DEA |
Description | WSK-2512 .003 .5% EA E3 |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 55,81300 Kč | 558,13 Kč |
| 25 | 48,48840 Kč | 1 212,21 Kč |
| 50 | 43,89840 Kč | 2 194,92 Kč |
| 100 | 39,99910 Kč | 3 999,91 Kč |
| 250 | 35,72768 Kč | 8 931,92 Kč |
| 500 | 33,05506 Kč | 16 527,53 Kč |
| 1 000 | 32,06941 Kč | 32 069,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,43384 Kč | 58 867,68 Kč |
| 4 000 | 27,76377 Kč | 111 055,08 Kč |
| 6 000 | 26,90603 Kč | 161 436,18 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

