
WSK1216L5000FEA | |
|---|---|
DigiKey Part Number | 541-WSK1216L5000FEATR-ND - Tape & Reel (TR) 541-WSK1216L5000FEACT-ND - Cut Tape (CT) 541-WSK1216L5000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1216L5000FEA |
Description | RES 500U OHM 1% 5W 1216 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.150" W (3.10mm x 3.81mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 50 | 11,19200 Kč | 559,60 Kč |
| 100 | 10,06430 Kč | 1 006,43 Kč |
| 250 | 8,82504 Kč | 2 206,26 Kč |
| 500 | 8,05022 Kč | 4 025,11 Kč |
| 1 000 | 7,39130 Kč | 7 391,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,59120 Kč | 15 182,40 Kč |
| 4 000 | 7,06893 Kč | 28 275,72 Kč |
| 6 000 | 6,80062 Kč | 40 803,72 Kč |
| 10 000 | 6,49722 Kč | 64 972,20 Kč |
| 14 000 | 6,31642 Kč | 88 429,88 Kč |
| 20 000 | 6,13982 Kč | 122 796,40 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

