
WSK1216L2000FEA | |
|---|---|
DigiKey Part Number | 541-WSK1216L2000FEATR-ND - Tape & Reel (TR) 541-WSK1216L2000FEACT-ND - Cut Tape (CT) 541-WSK1216L2000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1216L2000FEA |
Description | WSK-1216 .0002 1% EA E3 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 8W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.150" W (3.10mm x 3.81mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,24500 Kč | 232,45 Kč |
| 25 | 19,98160 Kč | 499,54 Kč |
| 50 | 17,94060 Kč | 897,03 Kč |
| 100 | 16,20210 Kč | 1 620,21 Kč |
| 250 | 14,29712 Kč | 3 574,28 Kč |
| 500 | 13,10528 Kč | 6 552,64 Kč |
| 1 000 | 12,09254 Kč | 12 092,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,45693 Kč | 22 913,86 Kč |
| 4 000 | 10,71161 Kč | 42 846,44 Kč |
| 6 000 | 10,32888 Kč | 61 973,28 Kč |
| 10 000 | 9,89596 Kč | 98 959,60 Kč |
| 14 000 | 9,63802 Kč | 134 932,28 Kč |
| 20 000 | 9,38604 Kč | 187 720,80 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

