
WSK12161L000FEB | |
|---|---|
DigiKey Part Number | 541-3135-2-ND - Tape & Reel (TR) 541-3135-1-ND - Cut Tape (CT) 541-3135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK12161L000FEB |
Description | RES 0.001 OHM 1% 3W 1216 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK12161L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.150" W (3.10mm x 3.81mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 25 | 11,95200 Kč | 298,80 Kč |
| 50 | 10,67960 Kč | 533,98 Kč |
| 100 | 9,59820 Kč | 959,82 Kč |
| 250 | 8,41180 Kč | 2 102,95 Kč |
| 500 | 7,66930 Kč | 3 834,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,17901 Kč | 7 179,01 Kč |
| 2 000 | 6,63222 Kč | 13 264,44 Kč |
| 3 000 | 6,35127 Kč | 19 053,81 Kč |
| 5 000 | 6,03348 Kč | 30 167,40 Kč |
| 7 000 | 5,84407 Kč | 40 908,49 Kč |
| 10 000 | 5,65909 Kč | 56 590,90 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

