


WSHP2818R1000FEB | |
|---|---|
DigiKey Part Number | 541-WSHP2818R1000FEBTR-ND - Tape & Reel (TR) 541-WSHP2818R1000FEBCT-ND - Cut Tape (CT) 541-WSHP2818R1000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R1000FEB |
Description | RES 0.1 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 26,34840 Kč | 658,71 Kč |
| 50 | 23,71520 Kč | 1 185,76 Kč |
| 100 | 21,47470 Kč | 2 147,47 Kč |
| 250 | 19,02168 Kč | 4 755,42 Kč |
| 500 | 17,48630 Kč | 8 743,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,50590 Kč | 16 505,90 Kč |
| 2 000 | 15,37589 Kč | 30 751,78 Kč |
| 3 000 | 14,79561 Kč | 44 386,83 Kč |
| 5 000 | 14,13926 Kč | 70 696,30 Kč |
| 7 000 | 13,74817 Kč | 96 237,19 Kč |
| 10 000 | 13,36613 Kč | 133 661,30 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

