


WSHP2818R0500FEB | |
|---|---|
DigiKey Part Number | 541-WSHP2818R0500FEBTR-ND - Tape & Reel (TR) 541-WSHP2818R0500FEBCT-ND - Cut Tape (CT) 541-WSHP2818R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0500FEB |
Description | RES 0.05 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0500FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 25,68480 Kč | 642,12 Kč |
| 50 | 23,11460 Kč | 1 155,73 Kč |
| 100 | 20,92870 Kč | 2 092,87 Kč |
| 250 | 18,53116 Kč | 4 632,79 Kč |
| 500 | 17,03106 Kč | 8 515,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,07166 Kč | 16 071,66 Kč |
| 2 000 | 14,96759 Kč | 29 935,18 Kč |
| 3 000 | 14,40050 Kč | 43 201,50 Kč |
| 5 000 | 13,75911 Kč | 68 795,55 Kč |
| 7 000 | 13,37693 Kč | 93 638,51 Kč |
| 10 000 | 13,00356 Kč | 130 035,60 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

