WSHP2818 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHP2818 Series

WSHP2818R0500FEA

DigiKey Part Number
541-3281-2-ND - Tape & Reel (TR)
541-3281-1-ND - Cut Tape (CT)
541-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP2818R0500FEA
Description
RES 0.05 OHM 1% 10W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHP2818R0500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,91000 Kč42,91 Kč
1028,47500 Kč284,75 Kč
2524,52960 Kč613,24 Kč
5022,06740 Kč1 103,37 Kč
10019,97180 Kč1 997,18 Kč
25017,67632 Kč4 419,08 Kč
50016,23866 Kč8 119,33 Kč
1 00015,01781 Kč15 017,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,52337 Kč47 331,79 Kč
7 00012,73588 Kč89 151,16 Kč
10 50012,33146 Kč129 480,33 Kč
17 50011,87417 Kč207 797,97 Kč
Manufacturers Standard Package
Unit Price without VAT:42,91000 Kč
Unit Price with VAT:51,92110 Kč