



WSHP2818R0330FEA | |
|---|---|
DigiKey Part Number | 541-3279-2-ND - Tape & Reel (TR) 541-3279-1-ND - Cut Tape (CT) 541-3279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0330FEA |
Description | RES 0.033 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0330FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 24,72720 Kč | 618,18 Kč |
| 50 | 22,24520 Kč | 1 112,26 Kč |
| 100 | 20,13290 Kč | 2 013,29 Kč |
| 250 | 17,81892 Kč | 4 454,73 Kč |
| 500 | 16,36962 Kč | 8 184,81 Kč |
| 1 000 | 15,13893 Kč | 15 138,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,63244 Kč | 47 713,54 Kč |
| 7 000 | 12,83860 Kč | 89 870,20 Kč |
| 10 500 | 12,43092 Kč | 130 524,66 Kč |
| 17 500 | 11,96994 Kč | 209 473,95 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

