


WSHP2818R0300FEA | |
|---|---|
DigiKey Part Number | 541-WSHP2818R0300FEATR-ND - Tape & Reel (TR) 541-WSHP2818R0300FEACT-ND - Cut Tape (CT) 541-WSHP2818R0300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0300FEA |
Description | WSHP2818 .03 1% EA E3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 25 | 24,71880 Kč | 617,97 Kč |
| 50 | 22,23680 Kč | 1 111,84 Kč |
| 100 | 20,12660 Kč | 2 012,66 Kč |
| 250 | 17,81220 Kč | 4 453,05 Kč |
| 500 | 16,36374 Kč | 8 181,87 Kč |
| 1 000 | 15,13326 Kč | 15 133,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,62722 Kč | 47 695,27 Kč |
| 7 000 | 12,83362 Kč | 89 835,34 Kč |
| 10 500 | 12,42612 Kč | 130 474,26 Kč |
| 17 500 | 11,96532 Kč | 209 393,10 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

