



WSHP2818R0250FEA | |
|---|---|
DigiKey Part Number | 541-3278-2-ND - Tape & Reel (TR) 541-3278-1-ND - Cut Tape (CT) 541-3278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0250FEA |
Description | RES 0.025 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 26,28120 Kč | 657,03 Kč |
| 50 | 23,65220 Kč | 1 182,61 Kč |
| 100 | 21,41800 Kč | 2 141,80 Kč |
| 250 | 18,97128 Kč | 4 742,82 Kč |
| 500 | 17,44010 Kč | 8 720,05 Kč |
| 1 000 | 16,13885 Kč | 16 138,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,54933 Kč | 50 922,65 Kč |
| 7 000 | 13,71028 Kč | 95 971,96 Kč |
| 10 500 | 13,27942 Kč | 139 433,91 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

