

WSHP2818R0250FEA | |
|---|---|
DigiKey Part Number | 541-3278-2-ND - Tape & Reel (TR) 541-3278-1-ND - Cut Tape (CT) 541-3278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0250FEA |
Description | RES 0.025 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 Kč | 42,91 Kč |
| 10 | 28,47500 Kč | 284,75 Kč |
| 25 | 24,52960 Kč | 613,24 Kč |
| 50 | 22,06740 Kč | 1 103,37 Kč |
| 100 | 19,97180 Kč | 1 997,18 Kč |
| 250 | 17,67632 Kč | 4 419,08 Kč |
| 500 | 16,23866 Kč | 8 119,33 Kč |
| 1 000 | 15,01781 Kč | 15 017,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,52337 Kč | 47 331,79 Kč |
| 7 000 | 12,73588 Kč | 89 151,16 Kč |
| 10 500 | 12,33146 Kč | 129 480,33 Kč |
| 17 500 | 11,87417 Kč | 207 797,97 Kč |
| Unit Price without VAT: | 42,91000 Kč |
|---|---|
| Unit Price with VAT: | 51,92110 Kč |

