



WSHP28184L000FEA | |
|---|---|
DigiKey Part Number | 541-3274-2-ND - Tape & Reel (TR) 541-3274-1-ND - Cut Tape (CT) 541-3274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28184L000FEA |
Description | RES 0.004 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP28184L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 43,13000 Kč | 431,30 Kč |
| 25 | 37,35960 Kč | 933,99 Kč |
| 50 | 33,73960 Kč | 1 686,98 Kč |
| 100 | 30,65920 Kč | 3 065,92 Kč |
| 250 | 27,28732 Kč | 6 821,83 Kč |
| 500 | 25,17702 Kč | 12 588,51 Kč |
| 1 000 | 23,67755 Kč | 23 677,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 21,21836 Kč | 74 264,26 Kč |
| 7 000 | 20,06263 Kč | 140 438,41 Kč |
| 10 500 | 19,46929 Kč | 204 427,55 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

