


WSHP28182L000FEB | |
|---|---|
DigiKey Part Number | 541-WSHP28182L000FEBTR-ND - Tape & Reel (TR) 541-WSHP28182L000FEBCT-ND - Cut Tape (CT) 541-WSHP28182L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28182L000FEB |
Description | RES 2M OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP28182L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 50,58400 Kč | 505,84 Kč |
| 25 | 43,88600 Kč | 1 097,15 Kč |
| 50 | 39,69460 Kč | 1 984,73 Kč |
| 100 | 36,13130 Kč | 3 613,13 Kč |
| 250 | 32,22856 Kč | 8 057,14 Kč |
| 500 | 29,78692 Kč | 14 893,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,26688 Kč | 28 266,88 Kč |
| 2 000 | 26,46977 Kč | 52 939,54 Kč |
| 3 000 | 25,54701 Kč | 76 641,03 Kč |
| 5 000 | 24,50315 Kč | 122 515,75 Kč |
| 7 000 | 23,88136 Kč | 167 169,52 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |

