


WSHP28182L000FEA | |
|---|---|
DigiKey Part Number | 541-3273-2-ND - Tape & Reel (TR) 541-3273-1-ND - Cut Tape (CT) 541-3273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28182L000FEA |
Description | RES 0.002 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP28182L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 41,68100 Kč | 416,81 Kč |
| 25 | 36,07440 Kč | 901,86 Kč |
| 50 | 32,56780 Kč | 1 628,39 Kč |
| 100 | 29,58410 Kč | 2 958,41 Kč |
| 250 | 26,31804 Kč | 6 579,51 Kč |
| 500 | 24,27410 Kč | 12 137,05 Kč |
| 1 000 | 22,73117 Kč | 22 731,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 20,43687 Kč | 71 529,04 Kč |
| 7 000 | 19,31741 Kč | 135 221,87 Kč |
| 10 500 | 18,74262 Kč | 196 797,51 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

