
WSHM2818R0500FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0500FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0500FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0500FEB |
Description | RES 0.05 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 Kč | 37,66 Kč |
| 10 | 24,90500 Kč | 249,05 Kč |
| 25 | 21,43840 Kč | 535,96 Kč |
| 50 | 19,25800 Kč | 962,90 Kč |
| 100 | 17,40630 Kč | 1 740,63 Kč |
| 250 | 15,37648 Kč | 3 844,12 Kč |
| 500 | 14,10688 Kč | 7 053,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,28817 Kč | 13 288,17 Kč |
| 2 000 | 12,35304 Kč | 24 706,08 Kč |
| 3 000 | 11,87281 Kč | 35 618,43 Kč |
| 5 000 | 11,32962 Kč | 56 648,10 Kč |
| 7 000 | 11,00593 Kč | 77 041,51 Kč |
| 10 000 | 10,68973 Kč | 106 897,30 Kč |
| 12 000 | 10,53812 Kč | 126 457,44 Kč |
| Unit Price without VAT: | 37,66000 Kč |
|---|---|
| Unit Price with VAT: | 45,56860 Kč |

