
WSHM2818R0330FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0330FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0330FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0330FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0330FEB |
Description | RES 0.033 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0330FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 25 | 21,40960 Kč | 535,24 Kč |
| 50 | 19,23000 Kč | 961,50 Kč |
| 100 | 17,38000 Kč | 1 738,00 Kč |
| 250 | 15,35120 Kč | 3 837,80 Kč |
| 500 | 14,08168 Kč | 7 040,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,59416 Kč | 15 594,16 Kč |
| 2 000 | 14,51833 Kč | 29 036,66 Kč |
| 3 000 | 13,96598 Kč | 41 897,94 Kč |
| 5 000 | 13,34112 Kč | 66 705,60 Kč |
| 7 000 | 12,96875 Kč | 90 781,25 Kč |
| 10 000 | 12,60510 Kč | 126 051,00 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

