WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHM28181L000FEB

WSHM28187L000FEA

DigiKey Part Number
541-2623-2-ND - Tape & Reel (TR)
541-2623-1-ND - Cut Tape (CT)
541-2623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28187L000FEA
Description
RES 0.007 OHM 1% 7W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,87000 Kč41,87 Kč
1027,68300 Kč276,83 Kč
2523,84600 Kč596,15 Kč
5021,44240 Kč1 072,12 Kč
10019,39900 Kč1 939,90 Kč
25017,16224 Kč4 290,56 Kč
50015,76164 Kč7 880,82 Kč
1 00014,57225 Kč14 572,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,11510 Kč45 902,85 Kč
7 00012,34790 Kč86 435,30 Kč
10 50011,95398 Kč125 516,79 Kč
17 50011,50847 Kč201 398,23 Kč
Manufacturers Standard Package
Unit Price without VAT:41,87000 Kč
Unit Price with VAT:50,66270 Kč