
WSHM28186L800FEA | |
|---|---|
DigiKey Part Number | 541-10295-2-ND - Tape & Reel (TR) 541-10295-1-ND - Cut Tape (CT) 541-10295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28186L800FEA |
Description | RES 0.0068 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 21,61540 Kč | 1 080,77 Kč |
| 100 | 19,55540 Kč | 1 955,54 Kč |
| 250 | 17,30068 Kč | 4 325,17 Kč |
| 500 | 15,88876 Kč | 7 944,38 Kč |
| 1 000 | 14,68978 Kč | 14 689,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,22088 Kč | 46 273,08 Kč |
| 7 000 | 12,44749 Kč | 87 132,43 Kč |
| 10 500 | 12,05039 Kč | 126 529,10 Kč |
| 17 500 | 11,60129 Kč | 203 022,58 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

