Upgrade
Parametric Equivalent



WSHM28185L000FEA | |
|---|---|
DigiKey Part Number | 541-2621-2-ND - Tape & Reel (TR) 541-2621-1-ND - Cut Tape (CT) 541-2621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28185L000FEA |
Description | RES 0.005 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28185L000FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSHP28185L000FEA | Vishay Dale | 4 811 | 541-3275-1-ND | 2,27000 Kč | Upgrade |
| WSHM28185L000FEB | Vishay Dale | 1 223 | 541-WSHM28185L000FEBCT-ND | 1,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 28,07840 Kč | 701,96 Kč |
| 50 | 25,29000 Kč | 1 264,50 Kč |
| 100 | 22,91720 Kč | 2 291,72 Kč |
| 250 | 20,31600 Kč | 5 079,00 Kč |
| 500 | 18,68948 Kč | 9 344,74 Kč |
| 1 000 | 17,30718 Kč | 17 307,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,62173 Kč | 54 676,06 Kč |
| 7 000 | 14,73034 Kč | 103 112,38 Kč |
| 10 500 | 14,27266 Kč | 149 862,93 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



