Parametric Equivalent

WSHM28184L000FEB | |
|---|---|
DigiKey Part Number | 541-WSHM28184L000FEBTR-ND - Tape & Reel (TR) 541-WSHM28184L000FEBCT-ND - Cut Tape (CT) 541-WSHM28184L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28184L000FEB |
Description | RES 0.004 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSHM28184L000FEA | Vishay Dale | 0 | 541-2620-1-ND | 56,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 47,24600 Kč | 472,46 Kč |
| 25 | 40,97120 Kč | 1 024,28 Kč |
| 50 | 37,03200 Kč | 1 851,60 Kč |
| 100 | 33,68290 Kč | 3 368,29 Kč |
| 250 | 30,01624 Kč | 7 504,06 Kč |
| 500 | 27,72198 Kč | 13 860,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,28866 Kč | 26 288,66 Kč |
| 2 000 | 24,60010 Kč | 49 200,20 Kč |
| 3 000 | 23,73306 Kč | 71 199,18 Kč |
| 5 000 | 22,75247 Kč | 113 762,35 Kč |
| 7 000 | 22,16816 Kč | 155 177,12 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


