Upgrade
Parametric Equivalent



WSHM28184L000FEA | |
|---|---|
DigiKey Part Number | 541-2620-2-ND - Tape & Reel (TR) 541-2620-1-ND - Cut Tape (CT) 541-2620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28184L000FEA |
Description | RES 0.004 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28184L000FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSHP28184L000FEA | Vishay Dale | 5 312 | 541-3274-1-ND | 64,46000 Kč | Upgrade |
| WSHM28184L000FEB | Vishay Dale | 0 | 541-WSHM28184L000FEBCT-ND | 70,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 32,37880 Kč | 809,47 Kč |
| 50 | 29,19980 Kč | 1 459,99 Kč |
| 100 | 26,49740 Kč | 2 649,74 Kč |
| 250 | 23,53708 Kč | 5 884,27 Kč |
| 500 | 21,68506 Kč | 10 842,53 Kč |
| 1 000 | 20,11125 Kč | 20 111,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,20041 Kč | 63 701,44 Kč |
| 7 000 | 17,18569 Kč | 120 299,83 Kč |
| 10 500 | 16,66457 Kč | 174 977,99 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



