

WSHM28183L000FEA | |
---|---|
DigiKey Part Number | 541-2619-2-ND - Tape & Reel (TR) 541-2619-1-ND - Cut Tape (CT) 541-2619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28183L000FEA |
Description | RES 0.003 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,91000 Kč | 47,91 Kč |
10 | 31,87000 Kč | 318,70 Kč |
25 | 27,49560 Kč | 687,39 Kč |
50 | 24,75860 Kč | 1 237,93 Kč |
100 | 22,43390 Kč | 2 243,39 Kč |
250 | 19,88432 Kč | 4 971,08 Kč |
500 | 18,28916 Kč | 9 144,58 Kč |
1 000 | 16,93417 Kč | 16 934,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 15,28154 Kč | 53 485,39 Kč |
7 000 | 14,40775 Kč | 100 854,25 Kč |
10 500 | 13,95902 Kč | 146 569,71 Kč |
Unit Price without VAT: | 47,91000 Kč |
---|---|
Unit Price with VAT: | 57,97110 Kč |