


WSHM28182L000FEA | |
|---|---|
DigiKey Part Number | 541-2618-2-ND - Tape & Reel (TR) 541-2618-1-ND - Cut Tape (CT) 541-2618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28182L000FEA |
Description | RES 0.002 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28182L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| 25 | 29,84240 Kč | 746,06 Kč |
| 50 | 26,89420 Kč | 1 344,71 Kč |
| 100 | 24,38500 Kč | 2 438,50 Kč |
| 250 | 21,63548 Kč | 5 408,87 Kč |
| 500 | 19,91576 Kč | 9 957,88 Kč |
| 1 000 | 18,45472 Kč | 18 454,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,67631 Kč | 58 367,09 Kč |
| 7 000 | 15,73407 Kč | 110 138,49 Kč |
| 10 500 | 15,25023 Kč | 160 127,42 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

