
WSBS8518L5000JK34 | |
|---|---|
DigiKey Part Number | 541-3324-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L5000JK34 |
Description | RESISTOR SHUNT 500 UOHM 5% 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 25W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 500 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,79000 Kč | 456,79 Kč |
| 10 | 323,45400 Kč | 3 234,54 Kč |
| 25 | 287,41680 Kč | 7 185,42 Kč |
| 50 | 264,86800 Kč | 13 243,40 Kč |
| 100 | 245,71030 Kč | 24 571,03 Kč |
| 250 | 224,74160 Kč | 56 185,40 Kč |
| 500 | 211,62996 Kč | 105 814,98 Kč |
| 1 000 | 200,49725 Kč | 200 497,25 Kč |
| Unit Price without VAT: | 456,79000 Kč |
|---|---|
| Unit Price with VAT: | 552,71590 Kč |



