
WSBS8518L2500JK | |
|---|---|
DigiKey Part Number | WSBSA-.00025-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L2500JK |
Description | RESISTOR SHUNT 250 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±225ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
EDA/CAD Models | WSBS8518L2500JK Models |
Category | Resistance 250 µOhms |
Manufacturer Vishay Dale | Tolerance ±5% |
Series | Power (Watts) 36W |
Packaging Bulk | Temperature Coefficient ±225ppm/°C |
Part Status Active | Operating Temperature -65°C ~ 170°C |
Type Shunt, Battery | Mounting Type Shunt Fixture, 60mm Pitch |
Composition Metal Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,80000 Kč | 316,80 Kč |
| 10 | 221,88200 Kč | 2 218,82 Kč |
| 25 | 196,20040 Kč | 4 905,01 Kč |
| 50 | 180,12060 Kč | 9 006,03 Kč |
| 100 | 166,46440 Kč | 16 646,44 Kč |
| 250 | 151,50936 Kč | 37 877,34 Kč |
| 500 | 142,16026 Kč | 71 080,13 Kč |
| 1 000 | 134,21995 Kč | 134 219,95 Kč |
| Unit Price without VAT: | 316,80000 Kč |
|---|---|
| Unit Price with VAT: | 383,32800 Kč |






