
WSBS8518L0500JK20 | |
|---|---|
DigiKey Part Number | 541-3322-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L0500JK20 |
Description | RESISTOR SHUNT 50 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,22000 Kč | 522,22 Kč |
| 10 | 371,41300 Kč | 3 714,13 Kč |
| 25 | 330,65120 Kč | 8 266,28 Kč |
| 50 | 305,15560 Kč | 15 257,78 Kč |
| 100 | 283,48980 Kč | 28 348,98 Kč |
| 250 | 259,77884 Kč | 64 944,71 Kč |
| 500 | 244,95342 Kč | 122 476,71 Kč |
| Unit Price without VAT: | 522,22000 Kč |
|---|---|
| Unit Price with VAT: | 631,88620 Kč |

