
WSBS8518L0500JK | |
|---|---|
DigiKey Part Number | 541-3319-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L0500JK |
Description | RESISTOR SHUNT 50 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
EDA/CAD Models | WSBS8518L0500JK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 223,39800 Kč | 2 233,98 Kč |
| 25 | 197,54080 Kč | 4 938,52 Kč |
| 50 | 181,35140 Kč | 9 067,57 Kč |
| 100 | 167,60180 Kč | 16 760,18 Kč |
| 250 | 152,54460 Kč | 38 136,15 Kč |
| 500 | 143,13160 Kč | 71 565,80 Kč |
| 1 000 | 135,13704 Kč | 135 137,04 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |



