
WSBE8536L0500JKB2 | |
|---|---|
DigiKey Part Number | 541-WSBE8536L0500JKB2-ND |
Manufacturer | |
Manufacturer Product Number | WSBE8536L0500JKB2 |
Description | 50UOHMS 5% 50W SHUNT, BATTERY SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Vishay Dale | Resistance 50 µOhms |
Series | Tolerance ±5% |
Packaging Bulk | Power (Watts) 50W |
Part Status Active | Temperature Coefficient ±10ppm/°C |
Type Shunt, Battery | Operating Temperature -65°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,55000 Kč | 962,55 Kč |
| 10 | 698,30900 Kč | 6 983,09 Kč |
| 25 | 626,98360 Kč | 15 674,59 Kč |
| 50 | 582,36280 Kč | 29 118,14 Kč |
| 100 | 544,46550 Kč | 54 446,55 Kč |
| 300 | 495,75647 Kč | 148 726,94 Kč |
| Unit Price without VAT: | 962,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,68550 Kč |

