
WSBE8536L0500JK | |
|---|---|
DigiKey Part Number | 541-WSBE8536L0500JK-ND |
Manufacturer | |
Manufacturer Product Number | WSBE8536L0500JK |
Description | 50UOHMS 5% 50W SHUNT, BATTERY SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,45000 Kč | 695,45 Kč |
| 10 | 499,22700 Kč | 4 992,27 Kč |
| 25 | 446,20760 Kč | 11 155,19 Kč |
| 50 | 413,04320 Kč | 20 652,16 Kč |
| 100 | 384,87440 Kč | 38 487,44 Kč |
| 300 | 348,66130 Kč | 104 598,39 Kč |
| 500 | 334,76608 Kč | 167 383,04 Kč |
| Unit Price without VAT: | 695,45000 Kč |
|---|---|
| Unit Price with VAT: | 841,49450 Kč |

