
WSBE8518L1000JK | |
|---|---|
DigiKey Part Number | 541-WSBE8518L1000JK-ND |
Manufacturer | |
Manufacturer Product Number | WSBE8518L1000JK |
Description | 100 UOHMS 5% 36W SHUNT, BATTERY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,35000 Kč | 533,35 Kč |
| 10 | 379,56000 Kč | 3 795,60 Kč |
| 25 | 338,00920 Kč | 8 450,23 Kč |
| 50 | 312,00920 Kč | 15 600,46 Kč |
| 100 | 289,92570 Kč | 28 992,57 Kč |
| 250 | 265,75068 Kč | 66 437,67 Kč |
| 500 | 250,63548 Kč | 125 317,74 Kč |
| Unit Price without VAT: | 533,35000 Kč |
|---|---|
| Unit Price with VAT: | 645,35350 Kč |

