

WFMB2512R1000FEA | |
|---|---|
DigiKey Part Number | 541-10284-2-ND - Tape & Reel (TR) 541-10284-1-ND - Cut Tape (CT) 541-10284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2512R1000FEA |
Description | RES 0.1 OHM 3.0 W 1% 2512 SMD |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMB2512R1000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 Kč | 36,66 Kč |
| 10 | 24,18400 Kč | 241,84 Kč |
| 25 | 20,80520 Kč | 520,13 Kč |
| 50 | 18,68860 Kč | 934,43 Kč |
| 100 | 16,88690 Kč | 1 688,69 Kč |
| 250 | 14,91180 Kč | 3 727,95 Kč |
| 500 | 13,67532 Kč | 6 837,66 Kč |
| 1 000 | 12,62506 Kč | 12 625,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,96757 Kč | 23 935,14 Kč |
| 4 000 | 11,19462 Kč | 44 778,48 Kč |
| 6 000 | 10,79765 Kč | 64 785,90 Kč |
| 10 000 | 10,34866 Kč | 103 486,60 Kč |
| 14 000 | 10,08120 Kč | 141 136,80 Kč |
| 20 000 | 9,81991 Kč | 196 398,20 Kč |
| Unit Price without VAT: | 36,66000 Kč |
|---|---|
| Unit Price with VAT: | 44,35860 Kč |

