


WFMB2512R0330FEA | |
|---|---|
DigiKey Part Number | 541-10281-2-ND - Tape & Reel (TR) 541-10281-1-ND - Cut Tape (CT) 541-10281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2512R0330FEA |
Description | RES 0.033 OHM 3.0 W 1% 2512 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMB2512R0330FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 25 | 20,97280 Kč | 524,32 Kč |
| 50 | 18,83940 Kč | 941,97 Kč |
| 100 | 17,02310 Kč | 1 702,31 Kč |
| 250 | 15,03204 Kč | 3 758,01 Kč |
| 500 | 13,78560 Kč | 6 892,80 Kč |
| 1 000 | 12,72689 Kč | 12 726,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,06409 Kč | 24 128,18 Kč |
| 4 000 | 11,28490 Kč | 45 139,60 Kč |
| 6 000 | 10,88473 Kč | 65 308,38 Kč |
| 10 000 | 10,43212 Kč | 104 321,20 Kč |
| 14 000 | 10,16251 Kč | 142 275,14 Kč |
| 20 000 | 9,89911 Kč | 197 982,20 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

